N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-509
- Mfr. Part No.:
- NT-111-FX3-ST80
- Manufacturer:
- N-Tron
This image is representative of the product range
Subtotal (1 unit)*
SGD6,276.62
(exc. GST)
SGD6,841.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,276.62 |
*price indicative
- RS Stock No.:
- 734-509
- Mfr. Part No.:
- NT-111-FX3-ST80
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 11 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-111-FX3-ST80 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | UKCA | |
| Height | 57.1mm | |
| Depth | 145.7mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 11 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.2Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-111-FX3-ST80 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals UKCA | ||
Height 57.1mm | ||
Depth 145.7mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Industrial Ethernet switch features a robust design, offering essential networking capabilities for demanding applications. It facilitates reliable data transmission across multiple ports, ensuring consistent performance in challenging environments.
Eight 10/100BaseTX RJ45 ports provide flexible connectivity options
Three 100BaseFX Fibre ports enable high-speed data transfer
Operates in extreme temperatures from -40°C to 85°C
Related links
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
