StarTech.com 2 Port PCI Express RJ45 Network Card
- RS Stock No.:
- 828-093
- Mfr. Part No.:
- PR25GR-NETWORK-CARD
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD245.23
(exc. GST)
SGD267.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD245.23 |
*price indicative
- RS Stock No.:
- 828-093
- Mfr. Part No.:
- PR25GR-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE/FCC/ICES EMC | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 1000Mbit/s
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps

