DeWALT DCS355M2 GB Cordless Multi Cutter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD472.27

(exc. GST)

SGD514.77

(inc. GST)

RS Stock No.:
123-7127
Mfr. Part No.:
DCS355M2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Model Number

DCS355M2 GB

Speed

20000rpm

Voltage Rating

18V

Wattage

300W

RoHS Status: Exempt