Power Adhesives 1-Piece Attachment
- RS Stock No.:
- 886-375
- Mfr. Part No.:
- PA6056
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
SGD263.45
(exc. GST)
SGD287.16
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD263.45 |
*price indicative
- RS Stock No.:
- 886-375
- Mfr. Part No.:
- PA6056
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives spray nozzle assembly designed for industrial hot melt applicators. It delivers a targeted adhesive pattern Ideal for precision bonding applications
Constructed from Durable aluminium for long-lasting performance
Weighs only 4g, making it lightweight and easy to handle
Includes a Viton O-ring for reliable sealing and preventing leaks
Compatible with various materials including steel and music wire
