Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- RS Stock No.:
- 692-295
- Mfr. Part No.:
- 2607010079
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
SGD12.77
(exc. GST)
SGD13.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD12.77 | SGD2.554 |
*price indicative
- RS Stock No.:
- 692-295
- Mfr. Part No.:
- 2607010079
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Guard | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Jigsaw | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Guard | ||
Sub Type Multi-Tool Accessory | ||
For Use With Jigsaw | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Anti-Splinter Guard is a precision accessory designed for jigsaws, preventing material tearing whilst cutting. It ensures clean cuts and is especially effective when operating in alignment with the grain or at diagonals.
Prevents tearing out on the material surface for cleaner cuts
Most effective when cutting with the grain or diagonally
Compatible with various models of jigsaws for versatile use
Designed to enhance precision and reduce material waste
Pack includes 5 pieces for extended usability
Related links
- Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Mulit-tool Accessory Kit for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Impact Extension Bar for use with Impact Drill Drivers
- Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool
