RS PRO Fused Test Lead Kit, CAT III, CAT IV, 10A

Unavailable
RS will no longer stock this product.
Every Spend Counts with RS PRO
RS Stock No.:
175-0162
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lead Type

Test Lead Kit

Product Type

Automotive Back Probe

Fused

Yes

Lead Length

1.25m

Current Rating

10A

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 600 V, CAT IV 1000V

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
GB
Our lead sets are usually supplied packed in a plastic wallet. All 4mm plugs are shrouded and touchproof. We have three kinds of standard, double-insulated cable, rated 1KV (PVC), 5KV and 12KV (silicone). Available in black, red, green, blue, brown and yellow.

CIH3021 Three Lead Set: fused probes to 90° 4mm plugs including screw-fit crocodile clips.

1kV CAT III with probe.
600V CAT III with crocodile clips fitted.