Ambersil Groom Foaming Upholstery Cleaner Cleaner 500 ml Can
- RS Stock No.:
- 904-984
- Mfr. Part No.:
- 1031048
- Manufacturer:
- Ambersil
N
Subtotal (1 unit)*
SGD18.67
(exc. GST)
SGD20.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD18.67 |
*price indicative
- RS Stock No.:
- 904-984
- Mfr. Part No.:
- 1031048
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Cleaner | |
| Product Form | Foam | |
| Trade Name | Groom Foaming Upholstery Cleaner | |
| Package Type | Can | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Application | Cleaning | |
| Standards/Approvals | EC No 648/2004 | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Cleaner | ||
Product Form Foam | ||
Trade Name Groom Foaming Upholstery Cleaner | ||
Package Type Can | ||
Package Size 500 ml | ||
Food Safe No | ||
Application Cleaning | ||
Standards/Approvals EC No 648/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ambersil Foaming Upholstery Cleaner is a specially formulated cleaning solution designed for effective upholstery maintenance. Its foaming action helps lift dirt and grime, ensuring a thorough clean for various fabric surfaces.
Contains a blend of hydrocarbons and alcohols for enhanced cleaning power
Features specific ingredients like sodium dodecylbenzenesulfonate for effective stain removal
Incorporates varied components to cater to different cleaning needs
Utilises foaming action to penetrate fabric for deeper dirt removal
Related links
- Karcher RM 769 Cleaner 500 ml Can
- Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Electrolube Glass Cleaner 500 ml Bottle
- RS PRO Circuit Board Cleaner 500 ml Tin
- Ambersil Pool & Snooker Cleaner 400 ml Can
- RS PRO Citrus Hand Cleaner - 500 ml Bottle
- RS PRO Unscented Hand Cleaner - 500 ml Pump Bottle
- Rubbermaid Commercial Products Floral Flex Hand Cleaner - 500 ml Cartridge
