- RS Stock No.:
- 886-1743
- Mfr. Part No.:
- AP50-3EUZZZ0000000
- Manufacturer:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 886-1743
- Mfr. Part No.:
- AP50-3EUZZZ0000000
- Manufacturer:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Alpha 50 Multifunction Meter
Alpha 50 is a compact multifunction meter with touch screen LCD utility, which measures important electrical parameters in 3 phase and single phase network. It has optional output as one pulse or two pulse output for energy measurement.
True RMS measurement
Onsite programmable
Low back depth
Phase reversal indication
Touch screen graphics LCD
RS485, limit or pulse output, analogue output
Energy count storage
Onsite programmable
Low back depth
Phase reversal indication
Touch screen graphics LCD
RS485, limit or pulse output, analogue output
Energy count storage
Standard Parameters:
AC Current
Voltage
Frequency
Active Energy import
Active Energy export
Current Demand
kW Demand
kVA Demand
Max Current Demand
Max kW Demand
Max kVA Demand
Voltage
Frequency
Active Energy import
Active Energy export
Current Demand
kW Demand
kVA Demand
Max Current Demand
Max kW Demand
Max kVA Demand
Sifam Tinsley Multifunction Meter
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Voltage |
Display Type | LCD |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 80mm |
Number of Digits | 14 |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Measurement Range | 1 → 5 A (Current), 100 → 250 V ac/dc (Aux Voltage), Maximum of 415 V |
Minimum Measurement | 1 A (Current), 100 V ac/dc (Voltage) |
Series | Alpha 50 |
Meter Type | Electronic |
Approvals | ASTA, CE, CSA, UL |