West Instruments Tico 735 LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
337-2500
Mfr. Part No.:
0735A50000
Manufacturer:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number of Digits

5

Depth

100mm

Digit Height

18.5 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Approvals

EN50082

Series

Tico 735

RoHS Status: Not Applicable

COO (Country of Origin):
GB