SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-602
Mfr. Part No.:
B6R15F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Gun Metal

Standards/Approvals

EN ISO 228-1

COO (Country of Origin):
CH
The SAUTER REGULATION reliable regulating valve featuring female thread for optimal control in heating and cooling applications. It ensures effective management of cold and hot water within closed circuits.

Offering a control ratio exceeding 50:1 for precision

Utilises a leak rate of less than 0.05% of k value, ensuring efficiency

Constructed with a brass stuffing box and EPDM Seals for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy