SAUTER REGULATION 2 Port Proportional Control Valve, DN 25 Pipe Size, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD957.57

(exc. GST)

SGD1,043.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD957.57

*price indicative

RS Stock No.:
766-345
Mfr. Part No.:
VUG025F304
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 25

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION 2-way valve optimally manages heating zones and Air treatment units. Designed for high efficiency, it facilitates precise fluid regulation, ensuring effective control in HVAC systems.

Features a male thread as per DIN EN ISO 228-1 for secure fitting

Constructed from nickel-plated cast brass for durability

Operates with a maximum pressure of 16 bar, ensuring robust performance

Designed for operation in temperatures ranging from 2 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy