SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 16/10 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD528.22

(exc. GST)

SGD575.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD528.22

*price indicative

RS Stock No.:
766-247
Mfr. Part No.:
VUE015F320
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

2

Maximum Operating Pressure

16/10 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION valve designed for efficient control in HVAC systems. Its primary function is to regulate flow precisely across various temperatures, ensuring optimal system performance.

Continuous control of cold and hot water in closed circuits

Equal percentage flow characteristic can be adjusted for optimal performance

Maintenance-free packing system guarantees leak-tight operation

Valves constructed from ductile cast iron for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy