Schneider Electric 3 Port Zone Valve, 25 mm Pipe Size, 137.9 kPa

Subtotal (1 unit)*

SGD250.05

(exc. GST)

SGD272.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD250.05

*price indicative

SG - SEBundle - PDP
RS Stock No.:
459-684
Mfr. Part No.:
VT3437
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Zone Valve

Compatible Pipe Size

25 mm

Number of Ports

3

Maximum Operating Pressure

137.9 kPa

Body Material

Brass

Standards/Approvals

REACH, Directive UE RoHS, UE RoHS

The Schneider Electric Valve is a Zone type from the VT2 product series. It is compatible with mediums including Glycol at 25%, 30%, and 50% concentrations, as well as water. The valve features a 2-Way configuration with Rp internal connection. It has a body size of 15 mm (1/2 in) and a pipe size of DN15. The flow characteristic is uncharacterized, with a flow coefficient of 2.5 hp (2.16 kVs).

Allowable static pressure is 300 psi

Stem movement is rotary

Finish material is brass

Body material is brass

Related links