SAUTER REGULATION 24V 2 Port Motorised Valve, DN65 Pipe Size, 25 bar
- RS Stock No.:
- 274-073
- Mfr. Part No.:
- VDL065F501H
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD3,498.15
(exc. GST)
SGD3,812.98
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,498.15 |
*price indicative
- RS Stock No.:
- 274-073
- Mfr. Part No.:
- VDL065F501H
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN65 | |
| Product Type | Motorised Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Supply Voltage | 24V | |
| Body Material | Stainless Steel, Brass | |
| Standards/Approvals | EN 60534, Directive 75/442/EEC, EN 60695-2-11, Directive 2002/95/EG, VDI/VDE 2173, EAC Directive, EN 60695-10-2, RoHS, EN 1333, Directive 94/62/EC, EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN65 | ||
Product Type Motorised Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Supply Voltage 24V | ||
Body Material Stainless Steel, Brass | ||
Standards/Approvals EN 60534, Directive 75/442/EEC, EN 60695-2-11, Directive 2002/95/EG, VDI/VDE 2173, EAC Directive, EN 60695-10-2, RoHS, EN 1333, Directive 94/62/EC, EN 764 | ||
The SAUTER REGULATION 2 Way Regulating Valve for dynamic hydronic balancing is a compact regulating valve. It optimizes energy use by supplying downstream consumers correctly and reducing temperature variations in rooms. The regulating valve comes with three functions control, reset maximum volume flow and automatic flow regulation.
Easy to preset the max required volume flow
Valve is closed when the spindle is moved in
Closing procedure against the pressure
Slight adaptation of the proven SAUTER actuator technology
Flat sealing regulating valve
Differential pressure across the control unit is kept constant
Stainless steel spindle
