SAUTER REGULATION 24V 2 Port Motorised Valve, DN100 Pipe Size, 25 bar

Subtotal (1 unit)*

SGD5,927.00

(exc. GST)

SGD6,460.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,927.00

*price indicative

RS Stock No.:
274-033
Mfr. Part No.:
VDL100F501
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Motorised Valve

Compatible Pipe Size

DN100

Number of Ports

2

Maximum Operating Pressure

25 bar

Supply Voltage

24V

Body Material

Brass, Stainless Steel

Standards/Approvals

Directive 2002/95/EG (RoHS), Directive 94/62/EC, VDI/VDE 2173, EN 60695-2-11, EN 60695-10-2, EAC Directive, RoHS, Directive 75/442/EEC

The SAUTER REGULATION 2 Way Regulating Valve for dynamic balancing ensures automatic dynamic hydronic balancing in HVAC installations. This optimizes energy usage by providing accurate supply to downstream consumers, reducing temperature fluctuations and enhancing overall system efficiency. Regulating valve is with three functions which are control, preset maximum volume flow, automatic flow.

Easy to preset the max required volume flow

All types with three pressure measurement nipple

Valve is closed when the spindle is moved in

Closing procedure against the pressure

Regulating valve with flange connection according to EN ISO 7005 2

Flat sealing regulating valve

Stainless steel spindle

Related links