SAUTER REGULATION VDL050F501H 2 Port Motorised Valve

Subtotal (1 unit)*

SGD2,521.58

(exc. GST)

SGD2,748.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,521.58

*price indicative

RS Stock No.:
274-071
Mfr. Part No.:
VDL050F501H
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Motorised Valve

Supply Voltage

24V

Number of Ports

2

Maximum Operating Pressure

25 bar

COO (Country of Origin):
CN
The SAUTER REGULATION 2 Way Regulating Valve for dynamic hydronic balancing is a Compact regulating valve. It optimizes energy use by supplying downstream consumers correctly and reducing temperature variations in rooms. The regulating valve comes with three functions control, reset maximum volume flow and automatic flow regulation.

Easy to preset the max required volume flow

Valve is closed when the spindle is moved in

Closing procedure against the pressure

Slight adaptation of the proven SAUTER actuator technology

Flat sealing regulating valve

Differential pressure across the control unit is kept constant

Stainless steel spindle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy