Better World
Schneider Electric TeSys T Motor controller, 0.4 → 8 A
- RS Stock No.:
- 917-6468
- Mfr. Part No.:
- LTMR08PFM
- Manufacturer:
- Schneider Electric
Price Each**
SGD1,460.51
(exc. GST)
SGD1,591.96
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD1,460.51 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric TeSys T Motor controller, 0.4 → 8 A
- Schneider Electric TeSys T Motor controller, 1.35 → 27 A
- Schneider Electric TeSys T Motor controller, 5 → 100 A
- Schneider Electric TeSys T
- Schneider Electric TeSys T Contactor, Maximum of <=140 mA
- Schneider Electric Tesys Motor Controller
- Schneider Electric 18 A TeSys Motor Controller, 690 V
- Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit Breaker