Phoenix Contact ELR W3-230AC/500AC-9I Motor Starter, 550V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 666-9762
- Mfr. Part No.:
- 2297060
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD306.81
(exc. GST)
SGD334.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD306.81 |
*price indicative
- RS Stock No.:
- 666-9762
- Mfr. Part No.:
- 2297060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 99mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL, RoHS | |
| Series | ELR W3-230AC/500AC-9I | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 99mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals UL, RoHS | ||
Series ELR W3-230AC/500AC-9I | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
• ATEX approved (Instalation in potentially explosive areas)
• Combines forward and reverse run, overload protection and emergency contactor in one module
• Adjustable overload shutdown
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Wear-free fast switching
• Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
Related links
- Phoenix Contact ELR W3-230AC/500AC-2I Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3- 24DC/500AC-2I Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC-230AC/500AC-2 Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
