Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Starters
ABB Manual Starter, Manual, 690 V ac, 3 Phase, IP20
RS Stock No.:
259-5964
Mfr. Part No.:
1SAM150000R1007
Manufacturer:
ABB
View all Motor Starters
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
SGD144.69
(exc. GST)
SGD157.71
(inc. GST)
Units
Per unit
1 +
SGD144.69
RS Stock No.:
259-5964
Mfr. Part No.:
1SAM150000R1007
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SAM150000R1007
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BG
1SAM150000R1007
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Attribute
Value
Range
MS225 and MS/MO325 Including Accessories
Motor Starter Type
Manual
Voltage Rating
690 V ac
Phase
3
Current Rating
2.5 A
IP Rating
IP20