Siemens SIRIUS Load Feeder, Fuseless Direct-On-Line Load Feeder, 690V, 4000 W, 3 Phase
- RS Stock No.:
- 904-678
- Mfr. Part No.:
- 3RA2125-1JE24-0FB4
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD536.61
(exc. GST)
SGD584.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD536.61 |
*price indicative
- RS Stock No.:
- 904-678
- Mfr. Part No.:
- 3RA2125-1JE24-0FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4000W | |
| Product Type | Load Feeder | |
| Sub Type | Fuseless Direct-On-Line Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL | |
| Overall Width | 45mm | |
| Overall Depth | 107mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4000W | ||
Product Type Load Feeder | ||
Sub Type Fuseless Direct-On-Line Load Feeder | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL | ||
Overall Width 45mm | ||
Overall Depth 107mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Load Feeder delivers efficient motor control and short circuit protection for industrial machinery. This electromechanical unit ensures continuous reliable performance with an extensive mechanical service life of 10000000 operating cycles.
Features integrated magnetic short-circuit trip function
Spring-loaded terminals for main auxiliary and control circuits
Suitable for safety function with finger-safe touch protection
Product extension includes auxiliary switch
Related links
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
