Carlo Gavazzi RSBT 480V ac, 9 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 729-977
- Mfr. Part No.:
- RSBT4032EV11HP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
SGD946.66
(exc. GST)
SGD1,031.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD946.66 |
*price indicative
- RS Stock No.:
- 729-977
- Mfr. Part No.:
- RSBT4032EV11HP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Power Rating | 9kW | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 125mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE | |
| Overall Width | 45mm | |
| Series | RSBT | |
| Overall Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Soft Starter | ||
Power Rating 9kW | ||
Number of Phases 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 125mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE | ||
Overall Width 45mm | ||
Series RSBT | ||
Overall Depth 75mm | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 3-phase Soft Starter is engineered for scroll compressors to reduce mechanical stress and electrical surges. Operating between 220 to 400 Vac this unit handles rated currents up to 32 Aac. It features a Compact DIN rail mount design and 3-phase control for smooth motor acceleration and deceleration.
Internal bypass system for reduced heat dissipation
Rated power for three-phase motors up to 15 kW
Wide control supply voltage from 93.5 to 440 Vac
Dedicated design for high efficiency scroll compressors
Related links
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSE 480V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0017B 500V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 26.4V 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 600V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
