Eaton MSC-D DOL Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 259-678
- Mfr. Part No.:
- 283158 MSC-D-1-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD362.87
(exc. GST)
SGD395.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD362.87 |
*price indicative
- RS Stock No.:
- 259-678
- Mfr. Part No.:
- 283158 MSC-D-1-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL, UL 60947-4-1, IEC/EN 60947-4-1, CSA, CE, VDE 0660 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL, UL 60947-4-1, IEC/EN 60947-4-1, CSA, CE, VDE 0660 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 180mm | ||
- COO (Country of Origin):
- DE
The Eaton robust and efficient DOL starter from The Eaton Moeller series, designed for seamless operation at voltages of 380 V, 400 V, and 415 V, caters to a wide range of motor applications. Engineered to deliver reliable performance, it offers a compact footprint with remarkable specifications. The device's advanced overload protection ensures safety amidst variable electrical demands, while its compatibility with motors of efficiency class IE3 signifies a modern, eco-friendly approach to energy consumption. Built for durability, this model excels in harsh environmental conditions, boasting a degree of protection up to IP20. Its uncomplicated installation on a DIN rail facilitates swift deployment, making it an ideal choice for professionals seeking dependable motor control solutions.
Temperature compensated overload protection for enhanced safety
Screw terminal connections simplify wiring setup
Designed for easy integration with SmartWire-DT systems
Boasts a short-circuit release class of 10 A
Operational at ambient temperatures as low as -25 °C
Rated for a wide operational voltage of 230 - 415 V AC
Features a rated impulse withstand voltage of 6000 V AC
Meets rigorous certifications for reliability and performance
Comes with multiple auxiliary contacts for versatile control options
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
