Eaton Eaton Moeller Motor Starter, Reversing Starter, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 257-888
- Mfr. Part No.:
- 283181 MSC-R-6,3-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD463.80
(exc. GST)
SGD505.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD463.80 |
*price indicative
- RS Stock No.:
- 257-888
- Mfr. Part No.:
- 283181 MSC-R-6,3-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 95mm | |
| Standards/Approvals | UL60947-4-1A, CSA-C22.2 No. 14 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 95mm | ||
Standards/Approvals UL60947-4-1A, CSA-C22.2 No. 14 | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Reversing Starter is a motor control device designed for reversing the direction of a motor. It features short-circuit release for protection against faults, temperature-compensated overload protection (CLASS 10 A) to safeguard the motor from overloads, and screw terminals for secure connections. Ideal for applications that require motor direction control while ensuring reliable protection and safe operation.
IEC/EN 60947 4 1 certified
DIN rail mounting
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
