Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 11 kW, 3 Phase
- RS Stock No.:
- 257-884
- Mfr. Part No.:
- 283169 MSC-D-25-M25(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD779.04
(exc. GST)
SGD849.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD779.04 |
*price indicative
- RS Stock No.:
- 257-884
- Mfr. Part No.:
- 283169 MSC-D-25-M25(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP00 | |
| Overall Length | 228mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, VDE 0660 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP00 | ||
Overall Length 228mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, VDE 0660 | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter from Eaton represents a sophisticated solution for motor control, designed specifically for high-efficiency applications. This starter is adaptable to a variety of voltages and seamlessly integrates with an extensive range of motors, ensuring both reliability and performance. Equipped with a robust overload protection mechanism, the MSC-D series addresses the critical safety needs of operational environments, while its compact design allows for efficient installation on DIN rails. Whether utilised in industrial settings or other demanding conditions, this starter exemplifies Eaton's commitment to high standards of engineering and innovation.
Compact design facilitates easy installation in various setups
Overload protection safeguards motors from potential damage
Temperature compensation ensures reliable performance in varying conditions
Supports connectivity to SmartWire-DT for integrated solutions
Meets rigorous safety standards, ensuring compliance in various applications
Designed to operate effectively in both commercial and industrial environments
Supports a wide range of operational voltages, enhancing versatility
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
