Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 257-882
- Mfr. Part No.:
- 283159 MSC-D-1,6-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD377.88
(exc. GST)
SGD411.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD377.88 |
*price indicative
- RS Stock No.:
- 257-882
- Mfr. Part No.:
- 283159 MSC-D-1,6-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CSA Class No.:3211-24, IEC/EN 60947-4-1, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, VDE 0660 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CSA Class No.:3211-24, IEC/EN 60947-4-1, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, VDE 0660 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter is a premium offering designed for robust performance in demanding applications. This innovative solution from Eaton combines advanced engineering with reliability, ensuring optimal efficiency for your motor control needs. With a wide voltage range supporting 380 to 415 V, along with exceptional current ratings, it delivers reliable performance across various operational environments. Its compact form factor makes installation straightforward, allowing users to save valuable space while maintaining all necessary functionalities. The product features comprehensive protection mechanisms to safeguard against overload and short circuits, ensuring longevity and peace of mind. Ideal for tasks involving motors of efficiency class IE3, this starter exemplifies a blend of quality and utility that professionals have come to trust.
Compact design for space-saving installation
Engineered for compatibility with a variety of motor types
Integrated overload protection to prevent equipment damage
Suitable for installation on DIN rails, streamlining setup
Designed to operate in ambient temperatures as low as -25 °C
Offers flexibility with screw terminal connections
Meets multiple international standards for safety and performance
Features temperature compensated overload protection for enhanced reliability
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
