Eaton MSC Motor Starter, DOL, 690V ac, 12.5 W, 3 Phase, IP20

Subtotal (1 unit)*

SGD812.83

(exc. GST)

SGD885.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD812.83

*price indicative

RS Stock No.:
251-151
Mfr. Part No.:
192769 MSC-DMEA-32-M25(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

12.5W

Sub Type

DOL

Number of Phases

3

Current Rating

21.7A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

1

Overall Length

206mm

Maximum Voltage

690V ac

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

VDE 0660 IEC/EN 60947-4-1

Overall Depth

149.5mm

Series

MSC

COO (Country of Origin):
DE
The Eaton MSC-DMEA series DOL starter represents a robust solution for industrial applications requiring reliable motor control. Designed to operate across a range of voltages—380 V, 400 V, and 415 V—this device offers powerful performance while ensuring safety compliance under IEC and VDE standards. Engineered with advanced overload protection and short-circuit release capabilities, it enhances operational efficiency and minimizes downtime. The integration with SmartWire-DT technology further optimises connectivity, making it adaptable for diverse environments. Compact and easy to install, this starter fits seamlessly onto DIN rails, showcasing Eaton's commitment to delivering versatile and effective motor control solutions.

Incorporates temperature compensated overload protection for enhanced device longevity

Fitted for easy integration with SmartWire-DT systems

Designed for versatile mounting, facilitating straightforward installation

Offers a compact size, allowing for efficient space utilisation in electrical cabinets

Built to handle a wide operational temperature range, enhancing performance stability

Employs robust short-circuit and overload protection to safeguard connected motors

Supports flexibility with screw terminal connections for secure electrical links

Meets stringent environmental standards, ensuring reliability in diverse operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy