Eaton MSC-D Motor Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 251-054
- Mfr. Part No.:
- 199572 MSC-D-0,25-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD352.23
(exc. GST)
SGD383.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD352.23 |
*price indicative
- RS Stock No.:
- 251-054
- Mfr. Part No.:
- 199572 MSC-D-0,25-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter from Eaton's Moeller series is engineered for reliability and efficiency in motor control applications. Supporting voltage ratings of 380 V, 400 V, and 415 V, this robust device is designed to handle a rated operational power of 0.06 kW. With features that include temperature compensated overload protection, it excels in demanding environments, ensuring that connected motors operate optimally. Its compact size, with a width of just 45 mm and a height of 197 mm, allows for easy installation on DIN rails, making it a practical choice for various industrial setups. The integration of push-in terminals facilitates quick and secure wiring, saving time during installation and maintenance. This starter not only meets stringent safety certifications but also aligns with energy efficiency standards, catering to the needs of modern engineering applications.
Compact design allows for space-efficient integration in control panels
Temperature compensated overload protection enhances reliability
Quick wiring capabilities through push-in terminals streamline installation
Compatibility with a range of voltage options supports versatile applications
Built to withstand environmental challenges with an IP20 degree of protection
Designed for use with motors of efficiency class IE3, ensuring energy savings
Meets international safety standards for enhanced compliance
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
