Eaton Eaton Moeller Motor Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 251-052
- Mfr. Part No.:
- 199569 MSC-D-10-M9(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD400.92
(exc. GST)
SGD437.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD400.92 |
*price indicative
- RS Stock No.:
- 251-052
- Mfr. Part No.:
- 199569 MSC-D-10-M9(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.5A | |
| IP Rating | IP20 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1 VDE | |
| Hazardous Area Certification | No | |
| Overall Width | 95mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.5A | ||
IP Rating IP20 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1 VDE | ||
Hazardous Area Certification No | ||
Overall Width 95mm | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter from the Eaton Moeller series is engineered for reliable operation in demanding environments. Designed to support 380 V, 400 V, and 415 V AC voltage applications, it excels with its robust performance, making it ideal for various motor control needs. The unit's high power rating of 4 kW coupled with an overload current range of 6.3 to 10 A showcases its capability to manage significant power requirements effectively. Recognised for its compliance with international standards, this starter is suitable for motors that meet efficiency class IE3. The product's design is further enhanced by features such as temperature compensated overload protection and a short-circuit release mechanism, ensuring that it not only operates efficiently but also safeguards against potential system failures, providing peace of mind for users.
Temperature compensated overload protection enhances reliability
Short-circuit release ensures safety during excessive load conditions
IP20 rated, suitable for various installation environments
Fitted with push in terminals for straightforward connections
Compatible with DIN rail mounting for easy integration into control panels
Class 10 overload release provides excellent protection for motors
Offers a compact footprint, saving space in control cabinets
Crafted to handle extreme ambient temperatures, catering to diverse applications
Designed with the capability to function effectively at high altitudes
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
