Eaton MSC-R Motor Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

SGD889.37

(exc. GST)

SGD969.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD889.37

*price indicative

RS Stock No.:
250-884
Mfr. Part No.:
199604 MSC-R-16-M15(24VDC)-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

15.2A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

95mm

Maximum Voltage

415V ac

Overall Width

90mm

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Series

MSC-R

Overall Depth

197mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton reversing starter has been expertly engineered to handle a wide range of applications with precision and reliability. Designed for use at voltages of 380 V, 400 V, and 415 V, it efficiently caters to motor ratings of up to 7.5 kW. With an overload release current setting range of 10 to 16 A, it demonstrates flexibility in protecting your motors from overload conditions. The robust construction and compact dimensions ensure that it fits seamlessly into various control panels. Its smart design includes features such as push-in terminals for connection ease and temperature compensated overload protection to enhance operational safety. With compliance to standards like IEC/EN 60947-4-1, this unit guarantees durability and performance in diverse environments, making it an essential component for modern electrical installations.

Constructed for durability and reliability in demanding industrial applications

Compact design that facilitates easy installation in tight spaces

Offers efficient performance with excellent thermal stability

Incorporates advanced overload protection to safeguard motors

Designed for simple integration with existing control systems

Features an IP20 rating for enhanced protection against dust and moisture

Supports a wide operational temperature range for versatile deployment

Meets stringent international safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy