Eaton MSC Motor Starter, DOL, 690V ac, 7.5 W, 3 Phase, IP20

Subtotal (1 unit)*

SGD619.80

(exc. GST)

SGD675.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD619.80

*price indicative

RS Stock No.:
250-718
Mfr. Part No.:
192762 MSC-DME-32-M17(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5W

Sub Type

DOL

Number of Phases

3

Current Rating

16.7A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

149.5mm

Maximum Voltage

690V ac

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Overall Width

206mm

Hazardous Area Certification

No

Overall Depth

45mm

Series

MSC

COO (Country of Origin):
DE
The Eaton direct online starter is engineered to enhance operational efficiency in various industrial applications, providing reliable performance with advanced electronic protection. Designed specifically for three-phase motors, it operates seamlessly across different voltage ratings, offering flexibility and robustness in demanding environments. The device incorporates a compact design, making it ideal for installation in space-constrained areas. With a notable overload release current setting, it ensures optimal motor protection while accommodating high operational currents. Developed by experts in electrical engineering, this starter is a reliable choice for those seeking dependable motor control solutions, coupled with extensive certifications to guarantee safety compliance.

Equipped with electronic trip units for improved protection

Features a temperature compensated overload mechanism to prevent motor damage

Enables quick and easy installation with screw connection terminals

Designed to operate effectively in ambient conditions ranging from -25 °C to 55 °C

Offers exceptional short-circuit protection strength to safeguard electrical circuits

Supports a variety of connection options for enhanced versatility

Constructed with a robust IP20 rating to withstand industrial conditions

Backed by industry certifications, ensuring compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy