Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 235-160
- Mfr. Part No.:
- 102973 MSC-D-10-M9(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD536.85
(exc. GST)
SGD585.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD536.85 |
*price indicative
- RS Stock No.:
- 235-160
- Mfr. Part No.:
- 102973 MSC-D-10-M9(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL 60947-4-1, UL 508, UL60947-4-1A, UL, IEC/EN 60947-4-1, CSA, CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL 60947-4-1, UL 508, UL60947-4-1A, UL, IEC/EN 60947-4-1, CSA, CE | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter from Eaton offers a robust solution for controlling electric motors with precision and reliability. Designed to function efficiently at varying voltages of 380 V, 400 V, and 415 V, it provides effective operational capabilities for motors up to 4 kW. The starter is equipped with a temperature compensated overload protection system, ensuring longevity and safety in operation. Its compact dimensions and lightweight design make it ideal for a wide range of applications, whether in industrial settings or complex machinery. With features such as easy screw terminal connections, compliance with multiple certification standards, and a degree of protection rated at IP20, this starter guarantees both accessibility and safety, delivering exceptional performance where needed most.
Designed for seamless integration with varying operational voltages
Incorporates temperature compensated overload protection for enhanced safety
Compact and lightweight structure for versatile installation options
Equipped with easy-to-use screw terminals for straightforward wiring
Meets rigorous certifications ensuring compliance with industry standards
Offers a degree of protection rated at IP20 for reliable operation
Suitable for use with motors that meet IE3 efficiency class requirements
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
