RS PRO 110V, 400 kW, 3 Phase Soft Starter
- RS Stock No.:
- 206-153
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD17,445.97
(exc. GST)
SGD19,016.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17,445.97 |
*price indicative
- RS Stock No.:
- 206-153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 400kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 110V | |
| Overall Length | 702mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2014/35/EU - LVD, 2014/30/EU - EMC, cUL, EN IEC 63000:2018, EN 60947-4-2:2012, UL, CE, RoHs and Reach | |
| Overall Width | 520mm | |
| Overall Depth | 316mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 400kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Panel | ||
Maximum Supply Voltage 110V | ||
Overall Length 702mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2014/35/EU - LVD, 2014/30/EU - EMC, cUL, EN IEC 63000:2018, EN 60947-4-2:2012, UL, CE, RoHs and Reach | ||
Overall Width 520mm | ||
Overall Depth 316mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO High Performance iERS Energy Saving Soft Starter
Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.
Why Would You Choose RS PRO Soft Starters?
The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability. ;The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting. ;The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.
Features and Benefits
Specification
Inputs/Outputs
Dimensions
Applications
The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.
Related links
- RS PRO VMX-SGY Soft Starter 110V 3 Phase
- RS PRO VMX-SGY Soft Starter 110V 3 Phase
- RS PRO VMX-SGY Soft Starter 110V 3 Phase
- RS PRO VMX-SGY Soft Starter 110V 3 Phase
- RS PRO VMX-SGY Soft Starter 230V 3 Phase
- RS PRO VMX-SGY Soft Starter 600V 3 Phase, IP20
- RS PRO VMX-SGY Soft Starter 600V 3 Phase, IP20
- RS PRO VMX-SGY Soft Starter 600V 3 Phase, IP20

