Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-547
- Mfr. Part No.:
- 3RA2210-1GE15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD368.96
(exc. GST)
SGD402.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD368.96 |
*price indicative
- RS Stock No.:
- 152-547
- Mfr. Part No.:
- 3RA2210-1GE15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UKCA, UL, EAC, CE | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UKCA, UL, EAC, CE | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for robust load management in demanding environments. Designed for standard rail or screw mounting, it combines advanced functionality with exceptional durability. Operating at a voltage of up to 690V AC, this product is tailored for reversing motor applications, ensuring precise control and reliability. Constructed with a focus on high performance, the reversing starter benefits from a thermal overload release, enhancing safety and operational efficiency.
Thermal bimetallic overload release for safety
Compact size for efficient space use
High mechanical service life
Spring loaded terminals for quick installation
Versatile voltage ratings
Endures extreme temperatures
NEMA rated protection for reliability
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
