Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

SGD372.08

(exc. GST)

SGD405.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD372.08

*price indicative

RS Stock No.:
152-534
Mfr. Part No.:
3RA2210-1FA15-2AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

1.5kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

5A

Mount Type

Snap-On

Number of Poles

3

Overall Length

170mm

Maximum Voltage

690V

Overall Width

90mm

Standards/Approvals

CE, UL, UKCA, EAC

Hazardous Area Certification

ATEX

Series

SIRIUS

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for efficient load management in industrial environments, providing seamless operation with its advanced technology. Ideal for applications requiring reversing duty, this robust product delivers reliability and performance at a voltage rating of 400 V AC. Its compact design allows for installation on standard mounting rails, ensuring versatility in various setups.

High insulation and surge voltage resistance for durability

Integrated overload release for added protection

Vertical mounting for flexible installation

Screw terminals for reliable connections

Compliant with stringent safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy