B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 687-046
- Mfr. Part No.:
- 8EI4X5MWD10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD5,888.91
(exc. GST)
SGD6,418.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,888.91 |
*price indicative
- RS Stock No.:
- 687-046
- Mfr. Part No.:
- 8EI4X5MWD10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 2-axis module serves as a high-performance servo drive, integrating Advanced control capabilities with exceptional connectivity options. Designed to enhance operational efficiency in automation tasks, this drive supports both AC and DC voltage ranges, ensuring versatility across various application environments. Its Ability to accommodate multiple plug-in modules allows for tailored functionality, while the digital multi-encoder Interface ensures real-time feedback for precise motion control. With a robust design suitable for wall mounting, this module exemplifies reliAbility and adaptAbility in industrial settings.
Slots for plug-in modules allow for customisation based on specific application needs
Built-in digital multi-encoder Interface supports flexible integration with various encoder types
Optimised for both 110-230 VAC and 3x 200-230 VAC mains connections for enhanced power adaptability
Capable of handling a maximum load of 5 kVA which ensuring reliable performance in demanding applications
Features over-voltage and short-circuit protection for increased safety and longevity
Integrated line filter per EN 61800-3 supports compliance with electromagnetic compatibility regulations
Compact design facilitates efficient space-saving installations, accommodating various mounting orientations
Runtime diagnostics and real-time feedback enhance operational awareness and Streamline troubleshooting
