B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-724
- Mfr. Part No.:
- 8EI8X8HWDS0.0D00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD7,353.79
(exc. GST)
SGD8,015.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,353.79 |
*price indicative
- RS Stock No.:
- 682-724
- Mfr. Part No.:
- 8EI8X8HWDS0.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 8Ei SafeMOTION module is expertly engineered for high-performance control in Advanced motion systems. This two-axis module provides precise interaction with servo drives, ensuring seamless operation across various applications. It supports flexible configurations with plug-in modules and integrates cutting-edge safety features, offering reliable performance even in demanding environments. With its robust design and compliance with essential safety regulations, this module is a VITAL component for achieving optimal motion control efficiency while maintaining the highest safety standards.
Supports dual-axis control for enhanced motion precision
Offers easy integration with various plug-in modules for tailored solutions
Compliant with safety regulations including SIL 2 for optimal operational safety
Boasts comprehensive diagnostics via LED status indicators for immediate system feedback
Facilitates wide mains voltage acceptance from 200 to 480 VAC, accommodating diverse installations
Enables flexible cable configurations for both power and motor connections which ensuring versatile setup options
Incorporates Advanced communication capabilities for integration into modern automation networks
Features superior temperature resistance, operating in environments from -25°C to 55°C
