B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-442
- Mfr. Part No.:
- 8EI8X8MWS10.K500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD5,329.22
(exc. GST)
SGD5,808.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,329.22 |
*price indicative
- RS Stock No.:
- 682-442
- Mfr. Part No.:
- 8EI8X8MWS10.K500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive efficiently integrates with both digital and multi-standard encoder systems to provide precise control and performance. It designed with an emphasis on flexibility and adaptability, making it suitable for a range of wall-mounted applications in automation environments. Equipped with extensive technical specifications and compliance certifications, this product ensures reliability and operational excellence in demanding conditions. Its Advanced control features and robust construction make it an essential component for enhancing motion control systems in industrial settings.
Slots for plug-in modules enable customisation and scalability
Integrated line filter ensures compliance with EN 61800-3 Category C3
Supports both 110-230 VAC and 3x200-230 VAC input, accommodating various power supply needs
Active cooling design permits operation at a maximum ambient temperature of 55°C
Overload protection and short circuit safeguards enhance operational safety
Maximum output frequency of 598 Hz supports high-performance applications
Wide range of plug-in modules offers tailored solutions for diverse applications
Easy wiring with various connector options simplifies installation
Fieldbus Interface for POWERLINK V2 enables seamless integration into existing networks
