B&R 4 kW, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-420
- Mfr. Part No.:
- 8EI4X5HWD10.0500-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
SGD5,396.60
(exc. GST)
SGD5,882.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,396.60 |
*price indicative
- RS Stock No.:
- 682-420
- Mfr. Part No.:
- 8EI4X5HWD10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance precision and performance in motion control applications. Featuring dual-axis control, it integrates Advanced digital multi-standard encoder interfaces, ensuring seamless operation with various encoder types. This servo drive supports a wide range of supply voltages from 200 VAC to 480 VAC, making it adaptable to various industrial power setups. Its robust design includes built-in filters, ensuring compliance with stringent standards while delivering reliable operation under demanding conditions. The product is Ideal for applications seeking automation solutions that require both versatility and reliability.
Dual-axis capabilities for enhanced motion control in applications
Compatible with both 200 to 480 VAC power supplies
Integrated digital multi-standard encoder interfaces for broader compatibility with various systems
Complies with CE and UL standards which ensuring reliability and user safety
Max output frequency of 598 Hz for high-speed applications
Compact dimensions of 66 mm in width and lightweight design
Designed with overload and short circuit protection features for enhanced safety during operation
Support for a maximum cable length of 100 m between two stations conveniently accommodating various installations
Related links
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Disposable Ear Plugs
- Brass Pneumatic Fittings
