B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-080
- Mfr. Part No.:
- 8EI8X8HWS10.0601-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD4,764.09
(exc. GST)
SGD5,192.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,764.09 |
*price indicative
- RS Stock No.:
- 682-080
- Mfr. Part No.:
- 8EI8X8HWS10.0601-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 8EI P3 servo drive designed for precise motion control in various industrial applications. With a robust power capacity of up to 10 kVA and Advanced features such as an integrated multi-encoder interface, this drive optimally integrates into automation systems. It supports versatile network configurations and engineered for seamless operation across a voltage range of 200 to 480 VAC. Its Compact design ensures efficient space utilisation while maintaining operational reliability, making it Ideal for innovative machines and installations that demand high performance and scalability.
Supports a wide mains input voltage range of 3x 200-480 VAC ±10%
Includes an integrated digital multi-encoder Interface for adaptable control
Configured for flexibility with ample slots for plug-in modules
Delivers a maximum output frequency of 598 Hz for enhanced operational capacity
Ensures overload and short-circuit protection for safe operation
Features comprehensive thermal management, operating in temperatures from -25°C to 55°C
Compliant with leading safety standards including CE and UL for industry-wide trust
Designed with efficient energy management in mind to reduce operational costs
Utilises innovative cooling technology to maintain performance under demanding conditions
Compact dimensions enable mounting in confined spaces without sacrificing functionality
