B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-014
- Mfr. Part No.:
- 8EI8X8HWD10.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD6,793.41
(exc. GST)
SGD7,404.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,793.41 |
*price indicative
- RS Stock No.:
- 682-014
- Mfr. Part No.:
- 8EI8X8HWD10.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance applications. Ideal for two-axis configurations, it operates on a voltage range of 200-480 VAC, ensuring compatibility across various settings. This servo drive provides an integrated line filter and features multiple encoder interfaces for enhanced connectivity. With superior overload and short-circuit protection, it guarantees reliable operation while maintaining power efficiency. Engineered for quick installation, this module is well-suited for wall mounting, making it a versatile choice for modern automation systems.
Operates efficiently in the 3x 200-480 VAC voltage range, catering to diverse industrial applications
Designed for two-axis systems, allowing flexible integration into multi-axis setups
Includes an integrated line filter which enhancing power quality and reliability
Features multiple encoder interfaces for improved connectivity options, facilitating easy integration with various types of encoders
Equipped with overload and short-circuit protection which ensuring safety during operation
Provides excellent power efficiency, helping to reduce operational costs
Quick to install with a wall mounting option, making it suitable for space-constrained environments
