B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-730
- Mfr. Part No.:
- 8EI8X8HWT10.0D00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD8,483.34
(exc. GST)
SGD9,246.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,483.34 |
*price indicative
- RS Stock No.:
- 681-730
- Mfr. Part No.:
- 8EI8X8HWT10.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive specifically engineered to enhance motion control systems with robust features. Designed for three-axis applications, it supports a wide range of input voltages from 200 to 480 VAC and ensures high precision in managing servo motor operations. This drive enables seamless integration of digital multi-encoder interfaces, making it Ideal for complex motion tasks. With its Compact construction, it not only optimises space but also is equipped with integrated safety features, ensuring reliable performance in demanding environments. Tailored for modern automation systems, it guarantees efficient power management and operational versatility.
Handles mains input voltages from 200 to 480 VAC, accommodating diverse industrial standards
Provides up to three encoder interfaces, enabling flexible motor control configurations
Maximises efficiency with a Compact design, saving space while maintaining performance
Includes essential safety features like overload protection and short-circuit protection for reliable operation
Configured for a variety of network standards which ensuring compatibility with POWERLINK V2 for enhanced connectivity
Design supports fast switching frequencies of 5, 10, and 20 kHz for responsive motion management
