B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-578
- Mfr. Part No.:
- 8EI4X5MWT10.0700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
SGD7,446.07
(exc. GST)
SGD8,116.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,446.07 |
*price indicative
- RS Stock No.:
- 681-578
- Mfr. Part No.:
- 8EI4X5MWT10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control applications. This versatile unit accommodates up to three axes while integrating seamlessly with various modules for enhanced functionality. With a wide input voltage range and robust design, it ensures reliable performance across diverse operational environments. The drive's design supports sophisticated encoder interfaces, making it Ideal for precision applications in modern manufacturing settings.
Compatible with multiple slot options for plug-in modules
Supports an extensive range of mains input voltages from 110 VAC to 230 VAC
Max power capacity of up to 5 kVA for demanding applications
Provides overload and short-circuit protection for enhanced safety
Enables flexible Terminal connections with wire end sleeves from 0.25 to 4 mm²
Designed for high thermal efficiency with low operating temperatures
Integrates seamlessly with digital multi-encoder interfaces for precise motion control
Designed for quick installation with clear dimensions and accessible configuration
Supports a temperature range suitable for various operational environments
Compliant with international safety certifications including CE and UL
