B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-572
- Mfr. Part No.:
- 8EI4X5HWS10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD4,013.84
(exc. GST)
SGD4,375.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,013.84 |
*price indicative
- RS Stock No.:
- 681-572
- Mfr. Part No.:
- 8EI4X5HWS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control in automation environments. It incorporates Advanced features such as a digital multi-standard encoder Interface for enhanced motion control and robust performance within a wide input voltage range of 200-480 VAC. The drive's Compact wall-mounted design allows for efficient space utilisation while effectively managing power dissipation during operation. With integrated line filters and overload protection, this product ensures increased reliability, making it Ideal for demanding industrial applications that require high efficiency and outstanding performance.
Compact wall-mounted design minimises installation space while enhancing accessibility
Features a digital multi-standard encoder interface, enabling flexible integration with various motor types
Compatible with both 200-480 VAC input voltage ranges which ensuring adaptability to diverse electrical systems
Includes overload protection mechanisms to safeguard against potential damage during operation
Offers easy connection with flexible and fine-stranded wires suitable for various Terminal sizes
Supports a maximum continuous power output of 2 kW, optimising energy performance under load
Temperature resistance specifications ensure reliable operation across a broad ambient temperature range
Integrated features enhance efficiency in motion control, suitable for complex automation tasks
