B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-310
- Mfr. Part No.:
- 8EI2X2MWD10.L700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD6,795.28
(exc. GST)
SGD7,406.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,795.28 |
*price indicative
- RS Stock No.:
- 681-310
- Mfr. Part No.:
- 8EI2X2MWD10.L700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed for precision control in automation applications. This Advanced servo drive features an integrated multi-standard encoder Interface per axis, ensuring seamless connectivity and adaptability across various use cases. Offering Compact wall mounting capabilities, the drive supports both 110-230 VAC and 200-230 VAC inputs. Its robust performance is enhanced by a maximum load of 2.5 kVA and a Peak current output of 6 A, making it Ideal for high-demand operational environments. With its extensive compliance certifications, this drive guarantees reliability and safety in diverse industrial conditions.
Integrated multi-standard encoder Interface per Axis for enhanced connectivity
Max. output frequency of 598 Hz for superior responsiveness in operation
Operational input voltage range of 1x 110-230 VAC and 3x 200-230 VAC to suit different power environments
Supports various frequency configurations (5 kHz, 10 kHz, and 20 kHz) for flexible applications
Compact design allows for easy wall mounting, saving valuable space in your setup
Offers overload and short-circuit protection which ensuring safe operation
Temperature ratings suitable for a broad operational range, from -25°C to 55°C
Certified for CE and UL cULus, providing added assurance of safety and performance
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 2.5 kVA 230 V ac Motion Function
