B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

SGD5,407.42

(exc. GST)

SGD5,894.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,407.42

*price indicative

RS Stock No.:
681-295
Mfr. Part No.:
8EI2X2MWD10.0D01-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

230V ac

Current Rating

2.2A

Power Rating

2.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed to facilitate precise motion control in various automation applications. This module incorporates Advanced functionality, featuring a digital multi-encoder interface, allowing for seamless integration with various robotic and machinery systems. Its compliance with international safety standards, including CE and UL certifications, guarantees that this servo drive meets strict safety and performance benchmarks, making it an excellent choice for demanding operational environments.

Configurable digital multi-encoder Interface enhances connectivity and adaptability

Robust wall-mounted design saves space while ensuring durability

Supports dual motor connections, providing flexibility in system configurations

Integrated line filter per EN 61800-3 for superior noise reduction

Wide mains input voltage range (110-230 VAC) allows for versatile power supply options

CE, UL, and EAC certified for compliance with international safety standards

High power capacity, with a maximum load of 2.5 kVA, ensures efficient performance under demanding conditions

Optimal heat resistance with a maximum ambient temperature of 55°C enhances operational stability

Compact dimensions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy