Vishay Mounting Kit, 0.1245 in Shaft

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save SGD591.00

View bulk pricing options

Subtotal (1 pack of 500 kits)*

SGD5,248.50

(exc. GST)

SGD5,721.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 1000SGD10.497SGD5,248.50-
1500 - 2000SGD10.103SGD5,051.50SGD591.00
2500 +SGD9.472SGD4,736.00SGD2,562.50

*price indicative

RS Stock No.:
167-9350
Mfr. Part No.:
ACCTR536-1235
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Mounting Kit

Shaft Diameter

0.1245in

Standards/Approvals

MIL-PRF-39023

COO (Country of Origin):
FR

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers


Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Features and Benefits


• 1 W conductive plastic

• Precision servo mount potentiometers

• Available with a linearity of 0.5% or 2.0%• High quality

• Rugged one piece metal housing

• Long rotational life

• Wide operating temperature range

• Linearities down to ± 0.25 % special

• Optional sealed construction (bushing mount only)

Note

Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy