SICK DGS90 Series Incremental Encoder 30V, 1024 Pulses ppr, Incremental Signal, Through Hollow Type, 65 mm Shaft
- RS Stock No.:
- 918-811
- Mfr. Part No.:
- DGS90B-TWLK01024
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
SGD1,403.72
(exc. GST)
SGD1,530.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,403.72 |
*price indicative
- RS Stock No.:
- 918-811
- Mfr. Part No.:
- DGS90B-TWLK01024
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024Pulses | |
| Series | DGS90 | |
| Maximum Revolutions | 2000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 65mm | |
| Interface Type | HTL, Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Overall Width | 110mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024Pulses | ||
Series DGS90 | ||
Maximum Revolutions 2000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Through Hollow | ||
Shaft Diameter 65mm | ||
Interface Type HTL, Push Pull | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Overall Width 110mm | ||
Standards/Approvals RoHS | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The SICK Incremental Encoder provides precise measurement and feedback for industrial automation applications. Its robust design and high-performance features ensure reliability in various environments.
Pulses per revolution of 1,024 ensure high accuracy in position sensing
Operates effectively at an output frequency of up to 300 kHz
Features an 8-wire connection with radial cable for versatile installation
Environmental ratings include IP65, ensuring protection against dust and water
Capable of withstanding operating temperatures from -25 °C to +85 °C
Related links
- SICK DGS90 Series Incremental Encoder 30V Incremental Signal 65 mm Shaft
- SICK DGS90 Series Incremental Encoder 30V Incremental Signal 65 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 12 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 12 mm Shaft
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
