SICK DBS60 Series Incremental Encoder 30V, 2048 Pulses ppr, TTL/HTL Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 918-808
- Mfr. Part No.:
- DBS60I-W4FM02048
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,239.09
(exc. GST)
SGD1,350.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,239.09 |
*price indicative
- RS Stock No.:
- 918-808
- Mfr. Part No.:
- DBS60I-W4FM02048
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2048Pulses | |
| Series | DBS60 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL/HTL | |
| Stroke | 20 m | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | TTL/HTL | |
| IP Rating | IP69K | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 78.4mm | |
| Overall Width | 60.3mm | |
| Standards/Approvals | UK | |
| Mount Type | Face | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2048Pulses | ||
Series DBS60 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL/HTL | ||
Stroke 20 m | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type TTL/HTL | ||
IP Rating IP69K | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 78.4mm | ||
Overall Width 60.3mm | ||
Standards/Approvals UK | ||
Mount Type Face | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- US
The SICK robust incremental encoder designed for precise motion control, providing reliable position feedback in various industrial automation applications.
Pulses per revolution of 2,048 deliver high-resolution measurements
Operating temperature range of –30 °C to +100 °C ensures versatility in harsh environments
Short-circuit protection enhances reliability during operation
Solid shaft design with stainless steel construction provides durability and longevity
Related links
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V Incremental Blind Hollow Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 12 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 32V dc TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Through Hollow Shaft Type,