Variohm Group R3 Series Hall Effect Position Sensor 5.5V dc, Analogue Signal, Rotary Type
- RS Stock No.:
- 911-199
- Mfr. Part No.:
- R3-360-05-A-C-C-X-M1
- Manufacturer:
- Variohm Group
N
Subtotal (1 unit)*
SGD65.18
(exc. GST)
SGD71.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD65.18 |
*price indicative
- RS Stock No.:
- 911-199
- Mfr. Part No.:
- R3-360-05-A-C-C-X-M1
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | R3 | |
| Output Signal Type | Analogue | |
| Shaft Type | Rotary | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 1.89in | |
| Overall Width | 1.04in | |
| Overall Height | 0.32in | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Screw | |
| Switching Frequency | 1000Hz | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series R3 | ||
Output Signal Type Analogue | ||
Shaft Type Rotary | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5.5V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 1.89in | ||
Overall Width 1.04in | ||
Overall Height 0.32in | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Mount Type Screw | ||
Switching Frequency 1000Hz | ||
- COO (Country of Origin):
- US
The Variohm Group Sensor absolute rotary position sensor accurately detects absolute angular positions of rotating shafts within a range of 0° to 360°. Its non-contact design ensures reliability in various industrial applications.
0° to 360° absolute angular position sensing
Robust non-contacting design with reverse polarity protection
Built-in transient and output short circuit protection
12-bit angular resolution suitable for demanding applications
Related links
- Variohm Group R3 Series Hall Effect Position Sensor 5.5V dc Rotary Type
- Variohm Group X112 Series Incremental Position Sensor 5.5V Solid Type, 10 mm Shaft
- Variohm Group X111 Series Incremental Position Sensor 5.5V Solid Type, 6 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- Variohm Group Hall Effect Sensor Bolt Mount 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Screw 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5.5V
