Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V, 2048 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-491
- Mfr. Part No.:
- 0559056
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD2,557.89
(exc. GST)
SGD2,788.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,557.89 |
*price indicative
- RS Stock No.:
- 761-491
- Mfr. Part No.:
- 0559056
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RX70TI/71TI | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Overall Height | 55mm | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Flange | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RX70TI/71TI | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Overall Height 55mm | ||
Maximum Operating Temperature 60°C | ||
Mount Type Flange | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder is designed for precision application in industrial settings, offering reliable feedback for a variety of machinery configurations. Its robustness ensures optimal performance in demanding environments.
ATEX certified for gas and dust explosion proof applications
Wide resolution options of up to 10,000 pulses per revolution
Protection class ratings up to IP67, ensuring versatility in harsh conditions
Cable connection options for both axial and radial installations
Related links
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 6 mm Shaft
